


TSM1013AIST | |
|---|---|
DigiKey Part Number | 497-4475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1013AIST |
Description | IC VREF SERIES 0.5% 8MINISO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.5% 1 mA 8-MiniSO |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tape & Reel (TR) | Current - Supply 50mA |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MiniSO |
Current - Output 1 mA | Base Product Number |

