
TSM1012ID | |
|---|---|
DigiKey Part Number | 497-TSM1012ID-ND |
Manufacturer | |
Manufacturer Product Number | TSM1012ID |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±1% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1012ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2.5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22100 € | 12,21 € |
| 25 | 1,11200 € | 27,80 € |
| 100 | 0,99180 € | 99,18 € |
| 300 | 0,92473 € | 277,42 € |
| 500 | 0,89996 € | 449,98 € |
| 1.000 | 0,87154 € | 871,54 € |
| 2.500 | 0,84154 € | 2.103,85 € |
| 5.000 | 0,82346 € | 4.117,30 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

