Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1012AIDT

DigiKey Part Number
497-4472-2-ND - Tape & Reel (TR)
497-4472-1-ND - Cut Tape (CT)
497-4472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM1012AIDT
Description
IC VREF SERIES 0.5% 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM1012AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
STMicroelectronics
Voltage - Input
4.5V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
50mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-SOIC
Current - Output
2.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70200 €7,02 €
250,63400 €15,85 €
1000,55950 €55,95 €
2500,52408 €131,02 €
5000,50268 €251,34 €
1.0000,49101 €491,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46650 €1.166,25 €
5.0000,45530 €2.276,50 €
7.5000,44970 €3.372,75 €
12.5000,44348 €5.543,50 €
17.5000,43985 €7.697,38 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €