
TSM1012AIDT | |
|---|---|
DigiKey Part Number | 497-4472-2-ND - Tape & Reel (TR) 497-4472-1-ND - Cut Tape (CT) 497-4472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1012AIDT |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1012AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2.5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,61520 € | 15,38 € |
| 100 | 0,54300 € | 54,30 € |
| 250 | 0,50856 € | 127,14 € |
| 500 | 0,48782 € | 243,91 € |
| 1.000 | 0,47073 € | 470,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45270 € | 1.131,75 € |
| 5.000 | 0,44184 € | 2.209,20 € |
| 7.500 | 0,43639 € | 3.272,93 € |
| 12.500 | 0,43036 € | 5.379,50 € |
| 17.500 | 0,42684 € | 7.469,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

