Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-MiniSO
8-TSSOP 8-MSOP

TSM1011IST

DigiKey Part Number
497-5439-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM1011IST
Description
IC VREF SERIES 0.5% 8MINISO
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSM1011IST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
STMicroelectronics
Voltage - Input
4.5V ~ 28V
Packaging
Tape & Reel (TR)
Current - Supply
50mA
Part Status
Obsolete
Operating Temperature
0°C ~ 105°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
2.545V
Supplier Device Package
8-MiniSO
Current - Output
1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.