
TSM1011IDT | |
|---|---|
DigiKey Part Number | 497-TSM1011IDTTR-ND - Tape & Reel (TR) 497-TSM1011IDTCT-ND - Cut Tape (CT) 497-TSM1011IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1011IDT |
Description | IC VREF SERIES 0.5% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.545V | |
Current - Output | 1 mA | |
Tolerance | ±0.5% | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59680 € | 59,68 € |
| 250 | 0,55948 € | 139,87 € |
| 500 | 0,53698 € | 268,49 € |
| 1.000 | 0,51849 € | 518,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49896 € | 1.247,40 € |
| 5.000 | 0,48719 € | 2.435,95 € |
| 7.500 | 0,48130 € | 3.609,75 € |
| 12.500 | 0,47477 € | 5.934,62 € |
| 17.500 | 0,47095 € | 8.241,62 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

