Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1011ID

DigiKey Part Number
497-5437-5-ND
Manufacturer
Manufacturer Product Number
TSM1011ID
Description
IC VREF SERIES 0.5% 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSM1011ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.545V
Current - Output
1 mA
Tolerance
±0.5%
Voltage - Input
4.5V ~ 28V
Current - Supply
50mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.0000,34388 €687,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,34388 €
Unit Price with VAT:0,40922 €