
TSM1011AID | |
|---|---|
DigiKey Part Number | 497-5436-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM1011AID |
Description | IC VREF SERIES 1% 8SO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011AID Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tube | Current - Supply 50mA |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.545V | Supplier Device Package 8-SOIC |
Current - Output 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55080 € | 13,77 € |
| 100 | 0,48500 € | 48,50 € |
| 250 | 0,45368 € | 113,42 € |
| 500 | 0,43476 € | 217,38 € |
| 2.000 | 0,40637 € | 812,74 € |
| 4.000 | 0,39581 € | 1.583,24 € |
| 6.000 | 0,39053 € | 2.343,18 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

