Regulator Positive, Isolation Capable Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM007IDT

DigiKey Part Number
497-4468-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM007IDT
Description
IC REG CTRLR 8SOIC
Customer Reference
Detailed Description
Regulator Positive, Isolation Capable Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
-
Output Configuration
Positive, Isolation Capable
Topology
-
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
12V ~ 25V
Frequency - Switching
100kHz
Duty Cycle (Max)
60%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
0°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types