Regulator Positive, Isolation Capable Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM007ID

DigiKey Part Number
TSM007ID-ND
Manufacturer
Manufacturer Product Number
TSM007ID
Description
IC REG CTRLR 8SOIC
Customer Reference
Detailed Description
Regulator Positive, Isolation Capable Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
60%
Manufacturer
STMicroelectronics
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
No
Part Status
Obsolete
Control Features
Frequency Control, Soft Start
Output Type
Transistor Driver
Operating Temperature
0°C ~ 95°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Phases
1
Supplier Device Package
8-SOIC
Voltage - Supply (Vcc/Vdd)
12V ~ 25V
Base Product Number
Frequency - Switching
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types