
TSM006IDT | |
|---|---|
DigiKey Part Number | 497-4467-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM006IDT |
Description | IC OFFLINE SWITCH 14SO |
Customer Reference | |
Detailed Description | Converter Offline Topology 73kHz 14-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 73kHz |
Manufacturer STMicroelectronics | Fault Protection Current Limiting, Over Temperature |
Packaging Tape & Reel (TR) | Control Features Frequency Control, Soft Start |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Start Up 12 V | Supplier Device Package 14-SO |
Voltage - Supply (Vcc/Vdd) 8V ~ 20V | Mounting Type Surface Mount |
Duty Cycle 77.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6668 | STMicroelectronics | 985 | 497-16171-5-ND | 1,71000 € | Similar |


