


TSL1018IF | |
|---|---|
DigiKey Part Number | TSL1018IF-ND |
Manufacturer | |
Manufacturer Product Number | TSL1018IF |
Description | IC AMP TFT-LCD 48TQFP |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | - | |
Number of Circuits | 18 | |
-3db Bandwidth | 3.5 MHz | |
Slew Rate | 1.1V/µs | |
Current - Supply | 8 mA | |
Current - Output / Channel | 150 mA | |
Voltage - Supply, Single/Dual (±) | 5.5V ~ 16.8V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |

