
TSL1014IYFT | |
|---|---|
DigiKey Part Number | 497-TSL1014IYFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL1014IYFT |
Description | IC DRVR 14+1 CHAN BUFFER 48TQFP |
Customer Reference | |
Detailed Description | LCD Driver 48-TQFP (7x7) |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 48-LQFP |
Current - Supply 6 mA | Supplier Device Package 48-TQFP (7x7) |
Voltage - Supply 5.5V ~ 16.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,99757 € | 2.394,17 € |
| Unit Price without VAT: | 0,99757 € |
|---|---|
| Unit Price with VAT: | 1,18711 € |

