LCD Driver 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL1014IFT

DigiKey Part Number
497-4774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSL1014IFT
Description
IC DRVR BUFFER TFT-LCD 48TQFP
Customer Reference
Detailed Description
LCD Driver 48-TQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
-
Interface
-
Digits or Characters
-
Current - Supply
6 mA
Voltage - Supply
5.5V ~ 16.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.374
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4001,50390 €3.609,36 €
Manufacturers Standard Package
Unit Price without VAT:1,50390 €
Unit Price with VAT:1,78964 €