
TSH61CD | |
|---|---|
DigiKey Part Number | TSH61CD-ND |
Manufacturer | |
Manufacturer Product Number | TSH61CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 9.8mA |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 98V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 74 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |

