
TSH512CYFT | |
|---|---|
DigiKey Part Number | 497-11998-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH512CYFT |
Description | RF TX IC FM 400KHZ-11MHZ 44LQFP |
Customer Reference | |
Detailed Description | RF Transmitter FM 400kHz ~ 11MHz PCB, Surface Mount Antenna 44-LQFP |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer STMicroelectronics | Antenna Connector PCB, Surface Mount |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 400kHz ~ 11MHz | Package / Case 44-LQFP |
Applications General Purpose | Supplier Device Package 44-TQFP (10x10) |
Modulation or Protocol FM | Base Product Number |
Current - Transmitting 19.6mA |

