


TSH511CFT | |
|---|---|
DigiKey Part Number | 497-8152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH511CFT |
Description | RF RX FM 2.3MHZ/2.8MHZ 44TQFP |
Customer Reference | |
Detailed Description | - RF Receiver FM 2.3MHz ~ 2.8MHz -95dBm PCB, Surface Mount 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer STMicroelectronics | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 2.3MHz ~ 2.8MHz | Mounting Type Surface Mount |
Sensitivity -95dBm | Package / Case 44-LQFP |
Modulation or Protocol FM | Supplier Device Package 44-TQFP (10x10) |
Applications Infrared Headsets, Infrared Hi-Fi Stereo Transmitters | Base Product Number |
Current - Receiving 15mA |

