
TSH350ILT | |
|---|---|
DigiKey Part Number | 497-4466-2-ND - Tape & Reel (TR) 497-4466-1-ND - Cut Tape (CT) 497-4466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH350ILT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 4.1mA |
Mfr | Current - Output / Channel 210 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 550 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 12 µA | Base Product Number |
Voltage - Input Offset 800 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64600 € | 16,46 € |
| 25 | 1,50520 € | 37,63 € |
| 100 | 1,34960 € | 134,96 € |
| 250 | 1,29184 € | 322,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29183 € | 3.875,49 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

