
TSH350IDT | |
|---|---|
DigiKey Part Number | 497-4465-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH350IDT |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4.1mA |
Mfr | Current - Output / Channel 210 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 940V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 550 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 µA | Base Product Number |
Voltage - Input Offset 800 µV |

