TSH346ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 86.446
Unit Price: 0,61102 €
Datasheet
Video Amp, 3 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH346ID

DigiKey Part Number
TSH346ID-ND
Manufacturer
Manufacturer Product Number
TSH346ID
Description
IC AMP BUFFER 8SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
36 MHz
Slew Rate
-
Current - Supply
44.6 mA
Current - Output / Channel
134 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types