
TSH344IDT | |
|---|---|
DigiKey Part Number | 497-4988-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH344IDT |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 10.1 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 93 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 3 | Supplier Device Package 8-SOIC |
-3db Bandwidth 340 MHz | Base Product Number |
Slew Rate 740V/µs |


