
TSH341ILT | |
|---|---|
DigiKey Part Number | 497-8173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH341ILT |
Description | IC AMP GENERAL PURPOSE SOT23-5 |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 9.8 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
-3db Bandwidth 300 MHz | Base Product Number |
Slew Rate 400V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 4,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87598 € | 2.627,94 € |
| Unit Price without VAT: | 0,87598 € |
|---|---|
| Unit Price with VAT: | 1,04242 € |

