
TSH341IDT | |
|---|---|
DigiKey Part Number | 497-4680-2-ND - Tape & Reel (TR) 497-4680-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSH341IDT |
Description | IC AMP GENERAL PURPOSE 8SO |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 9.8 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 300 MHz | Base Product Number |
Slew Rate 400V/µs |

