
TSH340IDT | |
|---|---|
DigiKey Part Number | 497-4679-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH340IDT |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 9.8 mA |
Manufacturer STMicroelectronics | Current - Output / Channel 87 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 320 MHz | Base Product Number |
Slew Rate 780V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86902 € | 2.172,55 € |
| Unit Price without VAT: | 0,86902 € |
|---|---|
| Unit Price with VAT: | 1,03413 € |

