
TSH330IDT | |
|---|---|
DigiKey Part Number | 497-4464-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH330IDT |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH330IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 26 µA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 16.6mA | |
Current - Output / Channel | 453 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18655 € | 2.966,38 € |
| Unit Price without VAT: | 1,18655 € |
|---|---|
| Unit Price with VAT: | 1,41199 € |

