Video Amp, 3 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH173IDT

DigiKey Part Number
497-6033-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH173IDT
Description
IC AMP BUFFER 8SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
8.2 MHz
Slew Rate
-
Current - Supply
7.4 mA
Current - Output / Channel
38 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.697
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51959 €1.298,97 €
Manufacturers Standard Package
Unit Price without VAT:0,51959 €
Unit Price with VAT:0,61831 €