Upgrade
Similar

TSH113ID | |
|---|---|
DigiKey Part Number | 497-3063-5-ND |
Manufacturer | |
Manufacturer Product Number | TSH113ID |
Description | IC OPAMP CFA 3 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 450V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 47 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


