Current Feedback Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH112IPT

DigiKey Part Number
497-4461-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH112IPT
Description
IC OPAMP CFA 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
450V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
900 µV
Current - Supply
3.2mA
Current - Output / Channel
47 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.