Current Feedback Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH111IPT

DigiKey Part Number
497-4460-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH111IPT
Description
IC OPAMP CFA 1 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
47 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
450V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.