TSH111IDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 5.839
Unit Price: 5,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.831
Unit Price: 4,25000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.827
Unit Price: 4,94000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.901
Unit Price: 4,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.143
Unit Price: 4,24000 €
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH111IDT

DigiKey Part Number
TSH111IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH111IDT
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
47 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
450V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Voltage - Input Offset
900 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA684IDRochester Electronics, LLC5.8392156-OPA684ID-ND5,57000 €Similar
OPA684IDRTexas Instruments6.831296-51510-1-ND4,25000 €Similar
OPA693IDRochester Electronics, LLC9.8272156-OPA693ID-ND4,94000 €Similar
OPA695IDRochester Electronics, LLC3.9012156-OPA695ID-ND4,90000 €Similar
OPA695IDRTexas Instruments4.143296-OPA695IDRCT-ND4,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types