
TSH111ID | |
|---|---|
DigiKey Part Number | 497-3061-5-ND |
Manufacturer | |
Manufacturer Product Number | TSH111ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 47 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA684ID | Rochester Electronics, LLC | 5.839 | 2156-OPA684ID-ND | 5,57000 € | Similar |
| OPA684IDR | Texas Instruments | 6.831 | 296-51510-1-ND | 4,25000 € | Similar |
| OPA693ID | Rochester Electronics, LLC | 9.827 | 2156-OPA693ID-ND | 4,94000 € | Similar |
| OPA695ID | Rochester Electronics, LLC | 3.901 | 2156-OPA695ID-ND | 4,90000 € | Similar |
| OPA695IDR | Texas Instruments | 4.120 | 296-OPA695IDRCT-ND | 4,24000 € | Similar |


