Similar

TSC888BILT | |
|---|---|
DigiKey Part Number | 497-8270-2-ND - Tape & Reel (TR) 497-8270-1-ND - Cut Tape (CT) 497-8270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC888BILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC888BILT Models |
Category | Current - Output / Channel 2 mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 24 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Current - Input Bias 5.5 µA | Supplier Device Package SOT-23-5 |
Current - Supply 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV213RSQT2G | onsemi | 15.759 | NCV213RSQT2GOSCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,71040 € | 17,76 € |
| 100 | 0,62870 € | 62,87 € |
| 250 | 0,58960 € | 147,40 € |
| 500 | 0,56604 € | 283,02 € |
| 1.000 | 0,55577 € | 555,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52267 € | 1.568,01 € |
| 6.000 | 0,51094 € | 3.065,64 € |
| 9.000 | 0,50507 € | 4.545,63 € |
| 15.000 | 0,49856 € | 7.478,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


