
TSC240A1IYDT | |
|---|---|
DigiKey Part Number | 497-TSC240A1IYDTTR-ND - Tape & Reel (TR) 497-TSC240A1IYDTCT-ND - Cut Tape (CT) 497-TSC240A1IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC240A1IYDT |
Description | HIGH-SIDE AND LOW-SIDE BIDIRECTI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 560 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 210 µA | Supplier Device Package 8-SO |
Voltage - Input Offset 12 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52300 € | 15,23 € |
| 25 | 1,39080 € | 34,77 € |
| 100 | 1,24480 € | 124,48 € |
| 250 | 1,17536 € | 293,84 € |
| 500 | 1,14288 € | 571,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06255 € | 2.656,38 € |
| 5.000 | 1,04061 € | 5.203,05 € |
| 7.500 | 1,02962 € | 7.722,15 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

