
TSC214IYQT | |
|---|---|
DigiKey Part Number | 497-TSC214IYQT-ND |
Manufacturer | |
Manufacturer Product Number | TSC214IYQT |
Description | TSC214IYQT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC214IYQT Models |
Category | Current - Supply 65µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Bulk | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.32V/µs | Mounting Type Surface Mount |
-3db Bandwidth 40 kHz | Package / Case 10-WFQFN |
Current - Input Bias 28 µA | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85442 € | 2.563,26 € |
| Unit Price without VAT: | 0,85442 € |
|---|---|
| Unit Price with VAT: | 1,01676 € |

