
TSC213IYQT | |
|---|---|
DigiKey Part Number | 497-TSC213IYQTCT-ND - Cut Tape (CT) 497-TSC213IYQTDKR-ND - Digi-Reel® 497-TSC213IYQTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSC213IYQT |
Description | TSC213IYQT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC213IYQT Models |
Category | Current - Supply 65µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.85V/µs | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 10-WFQFN |
Current - Input Bias 28 µA | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06200 € | 26,55 € |
| 100 | 0,94620 € | 94,62 € |
| 250 | 0,89092 € | 222,73 € |
| 500 | 0,85762 € | 428,81 € |
| 1.000 | 0,85565 € | 855,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79634 € | 2.389,02 € |
| 6.000 | 0,77977 € | 4.678,62 € |
| 9.000 | 0,77146 € | 6.943,14 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

