
TSC211IYQT | |
|---|---|
DigiKey Part Number | 497-TSC211IYQTCT-ND - Cut Tape (CT) 497-TSC211IYQTDKR-ND - Digi-Reel® 497-TSC211IYQTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSC211IYQT |
Description | TSC211IYQT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC211IYQT Models |
Category | Current - Supply 65µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 0.075V/µs | Mounting Type Surface Mount |
-3db Bandwidth 8 kHz | Package / Case 10-WFQFN |
Current - Input Bias 28 µA | Supplier Device Package 10-QFN (1.8x1.4) |
Voltage - Input Offset 35 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,05360 € | 26,34 € |
| 100 | 0,93870 € | 93,87 € |
| 250 | 0,88388 € | 220,97 € |
| 500 | 0,85082 € | 425,41 € |
| 1.000 | 0,84886 € | 848,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79002 € | 2.370,06 € |
| 6.000 | 0,77358 € | 4.641,48 € |
| 9.000 | 0,76534 € | 6.888,06 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

