
TSC211IQT | |
|---|---|
DigiKey Part Number | 497-TSC211IQTTR-ND - Tape & Reel (TR) 497-TSC211IQTCT-ND - Cut Tape (CT) 497-TSC211IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC211IQT |
Description | LOW / HIGH SIDE BIDIRECTIONAL, Z |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Current - Input Bias 28 µA |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.075V/µs | Package / Case 10-WFQFN |
-3db Bandwidth 8 kHz | Supplier Device Package 10-QFN (1.8x1.4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT211ADSJ-7 | Diodes Incorporated | 3.000 | 31-ZXCT211ADSJ-7CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,94350 € | 94,35 € |
| 250 | 0,88840 € | 222,10 € |
| 500 | 0,85522 € | 427,61 € |
| 1.000 | 0,85342 € | 853,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66101 € | 1.983,03 € |
| 6.000 | 0,64680 € | 3.880,80 € |
| 9.000 | 0,63968 € | 5.757,12 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

