
TSC2021IYST | |
|---|---|
DigiKey Part Number | 497-TSC2021IYSTTR-ND - Tape & Reel (TR) 497-TSC2021IYSTCT-ND - Cut Tape (CT) 497-TSC2021IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2021IYST |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.8mA |
Series | Current - Output / Channel 14.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 2.8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 200 µA | Supplier Device Package 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,24000 € | 12,40 € |
| 25 | 1,12920 € | 28,23 € |
| 100 | 1,00700 € | 100,70 € |
| 250 | 0,94888 € | 237,22 € |
| 500 | 0,91416 € | 457,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,84164 € | 3.366,56 € |
| 8.000 | 0,82554 € | 6.604,32 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

