
TSC2020IDT | |
|---|---|
DigiKey Part Number | 497-TSC2020IDTTR-ND - Tape & Reel (TR) 497-TSC2020IDTCT-ND - Cut Tape (CT) 497-TSC2020IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2020IDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2020IDT Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 14.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 µA | Supplier Device Package 8-SO |
Voltage - Input Offset 400 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,95280 € | 23,82 € |
| 100 | 0,84730 € | 84,73 € |
| 250 | 0,79700 € | 199,25 € |
| 500 | 0,76668 € | 383,34 € |
| 1.000 | 0,76188 € | 761,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71538 € | 1.788,45 € |
| 5.000 | 0,69950 € | 3.497,50 € |
| 7.500 | 0,69155 € | 5.186,62 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

