Current Sense Amplifier 1 Circuit 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2012IYST

DigiKey Part Number
497-TSC2012IYSTTR-ND - Tape & Reel (TR)
497-TSC2012IYSTCT-ND - Cut Tape (CT)
497-TSC2012IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2012IYST
Description
IC CURR SENSE 1 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSC2012IYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5.2V/µs
-3db Bandwidth
490 kHz
Current - Input Bias
350 µA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,25000 €22,50 €
252,06440 €51,61 €
1001,85990 €185,99 €
2501,76256 €440,64 €
5001,74246 €871,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,97963 €3.918,52 €
8.0000,96142 €7.691,36 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €