
TSC2010IYDT | |
|---|---|
DigiKey Part Number | 497-TSC2010IYDTTR-ND - Tape & Reel (TR) 497-TSC2010IYDTCT-ND - Cut Tape (CT) 497-TSC2010IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010IYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010IYDT Models |
Category | Current - Supply 1.6mA |
Mfr | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 820 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 350 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,35120 € | 33,78 € |
| 100 | 1,20870 € | 120,87 € |
| 250 | 1,14084 € | 285,21 € |
| 500 | 1,10752 € | 553,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03064 € | 2.576,60 € |
| 5.000 | 1,00920 € | 5.046,00 € |
| 7.500 | 0,99847 € | 7.488,52 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


