Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2010IDT

DigiKey Part Number
497-TSC2010IDTTR-ND - Tape & Reel (TR)
497-TSC2010IDTCT-ND - Cut Tape (CT)
497-TSC2010IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2010IDT
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSC2010IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.6mA
Mfr
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
7.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
820 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
350 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.756
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,22900 €12,29 €
251,11920 €27,98 €
1000,99800 €99,80 €
2500,94032 €235,08 €
5000,90556 €452,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,84664 €2.116,60 €
5.0000,82842 €4.142,10 €
7.5000,81929 €6.144,67 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €