Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC199A2ICT

DigiKey Part Number
497-TSC199A2ICTTR-ND - Tape & Reel (TR)
497-TSC199A2ICT-ND - Cut Tape (CT)
497-TSC199A2ICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC199A2ICT
Description
LOW / HIGH SIDE BIDIRECTIONAL, Z
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
150 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
65µA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.32V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
-3db Bandwidth
40 kHz
Supplier Device Package
SC-70-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51500 €5,15 €
250,46400 €11,60 €
1000,40720 €40,72 €
2500,38012 €95,03 €
5000,36380 €181,90 €
1.0000,35058 €350,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33377 €1.001,31 €
6.0000,32565 €1.953,90 €
9.0000,32158 €2.894,22 €
15.0000,31708 €4.756,20 €
21.0000,31445 €6.603,45 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €