
TSC199A1IQT | |
|---|---|
DigiKey Part Number | 497-TSC199A1IQTTR-ND - Tape & Reel (TR) 497-TSC199A1IQTCT-ND - Cut Tape (CT) 497-TSC199A1IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC199A1IQT |
Description | LOW / HIGH SIDE BIDIRECTIONAL, Z |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-QFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 150 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65µA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 26 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount, Wettable Flank |
Slew Rate 0.85V/µs | Package / Case 10-WFQFN |
-3db Bandwidth 100 kHz | Supplier Device Package 10-QFN (1.8x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66280 € | 16,57 € |
| 100 | 0,58550 € | 58,55 € |
| 250 | 0,54860 € | 137,15 € |
| 500 | 0,52638 € | 263,19 € |
| 1.000 | 0,51513 € | 515,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48549 € | 1.456,47 € |
| 6.000 | 0,47444 € | 2.846,64 € |
| 9.000 | 0,46890 € | 4.220,10 € |
| 15.000 | 0,46277 € | 6.941,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

