
TSC1801BILT | |
|---|---|
DigiKey Part Number | 497-TSC1801BILTTR-ND - Tape & Reel (TR) 497-TSC1801BILTCT-ND - Cut Tape (CT) 497-TSC1801BILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1801BILT |
Description | BIDIRECTIONAL LOW-SIDE CURRENT S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 3.3mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case SOT-23-6 |
Slew Rate 14V/µs | Supplier Device Package SOT-23-6 |
-3db Bandwidth 2.1 MHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,78800 € | 7,88 € |
| 25 | 0,71360 € | 17,84 € |
| 100 | 0,63120 € | 63,12 € |
| 250 | 0,59192 € | 147,98 € |
| 500 | 0,56824 € | 284,12 € |
| 1.000 | 0,55786 € | 557,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52469 € | 1.574,07 € |
| 6.000 | 0,51291 € | 3.077,46 € |
| 9.000 | 0,50701 € | 4.563,09 € |
| 15.000 | 0,50047 € | 7.507,05 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


