
TSC103ID | |
|---|---|
DigiKey Part Number | TSC103ID-ND |
Manufacturer | |
Manufacturer Product Number | TSC103ID |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 200µA |
Mfr | Current - Output / Channel 26 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 µA | Base Product Number |
Voltage - Input Offset 500 µV |

