CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB582IYQ2T

DigiKey Part Number
497-TSB582IYQ2TTR-ND - Tape & Reel (TR)
497-TSB582IYQ2TCT-ND - Cut Tape (CT)
497-TSB582IYQ2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB582IYQ2T
Description
200 MA OUTPUT CURRENT WITH THERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3.1 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
2.4 mV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,90000 €2,90 €
102,17900 €21,79 €
251,99880 €49,97 €
1001,80040 €180,04 €
2501,70588 €426,47 €
5001,64894 €824,47 €
1.0001,60207 €1.602,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,35348 €4.060,44 €
6.0001,32803 €7.968,18 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,45100 €