
TSB182IYDT | |
|---|---|
DigiKey Part Number | 497-TSB182IYDTTR-ND - Tape & Reel (TR) 497-TSB182IYDTCT-ND - Cut Tape (CT) 497-TSB182IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IYDT |
Description | TSB182IYDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28040 € | 32,01 € |
| 100 | 1,14500 € | 114,50 € |
| 250 | 1,08036 € | 270,09 € |
| 500 | 1,04142 € | 520,71 € |
| 1.000 | 1,00935 € | 1.009,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97549 € | 2.438,72 € |
| 5.000 | 0,95510 € | 4.775,50 € |
| 7.500 | 0,94488 € | 7.086,60 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

