
TSB181ILT | |
|---|---|
DigiKey Part Number | 497-TSB181ILTCT-ND - Cut Tape (CT) 497-TSB181ILTDKR-ND - Digi-Reel® 497-TSB181ILTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB181ILT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 670µA |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Output / Channel 27 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 500 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,75120 € | 18,78 € |
| 100 | 0,66550 € | 66,55 € |
| 250 | 0,62444 € | 156,11 € |
| 500 | 0,59972 € | 299,86 € |
| 1.000 | 0,59023 € | 590,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55422 € | 1.662,66 € |
| 6.000 | 0,54192 € | 3.251,52 € |
| 9.000 | 0,53576 € | 4.821,84 € |
| 15.000 | 0,52894 € | 7.934,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

