
TSA1401IF | |
|---|---|
DigiKey Part Number | 497-4458-ND |
Manufacturer | |
Manufacturer Product Number | TSA1401IF |
Description | IC ADC 14BIT 48-TQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer STMicroelectronics | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.25V ~ 2.7V |
Number of Bits 14 | Voltage - Supply, Digital 2.25V ~ 2.7V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-TQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

